Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18PH1R5MFRL
Newark Part No.24AJ1048
Product RangeLQM18PH_FR Series
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.272 |
25+ | $0.258 |
50+ | $0.242 |
100+ | $0.227 |
250+ | $0.215 |
500+ | $0.202 |
1000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18PH1R5MFRL
Newark Part No.24AJ1048
Product RangeLQM18PH_FR Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.288ohm
Self Resonant Frequency100MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQM18PH_FR Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQM18PH_FR Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.288ohm
DC Current Rating
800mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability