Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-R82L
Newark Part No.84AH7284
Product RangeMLI-2012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $0.252 |
25+ | $0.224 |
50+ | $0.140 |
100+ | $0.115 |
250+ | $0.098 |
500+ | $0.078 |
1000+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-201209-R82L
Newark Part No.84AH7284
Product RangeMLI-2012 Series
Technical Datasheet
Inductance0.82µH
DC Resistance Max1ohm
Self Resonant Frequency100MHz
DC Current Rating150mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLI-2012 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
0.82µH
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLI-2012 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
1ohm
DC Current Rating
150mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate