Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH201205-R47M
Newark Part No.38AH5549
Product RangeCVH201205 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
10+ | $0.195 |
25+ | $0.185 |
50+ | $0.175 |
100+ | $0.165 |
250+ | $0.157 |
500+ | $0.149 |
1000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH201205-R47M
Newark Part No.38AH5549
Product RangeCVH201205 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.12ohm
Self Resonant Frequency100MHz
DC Current Rating1.1A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeCVH201205 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
CVH201205 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.12ohm
DC Current Rating
1.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability