RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42M2107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
8.2nH
LQG15HN_02 Series
-
0.33ohm
Unshielded
3.6GHz
-
-
300mA
± 5%
-
39T4634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.213
50+
$0.189
100+
$0.165
250+
$0.158
More Pricing...
Min: 10 / Mult: 10
6.8nH
L-07W Series
-
0.083ohm
Unshielded
4.8GHz
-
-
680mA
± 5%
-
39T4714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.352
10+
$0.192
25+
$0.189
50+
$0.186
100+
$0.184
Min: 5 / Mult: 5
6.8nH
L-15W Series
-
0.06ohm
-
5.5GHz
-
-
600mA
± 5%
-
12P7258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.414
25+
$0.364
50+
$0.354
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
15µH
B82422H SIMID Series
-
0.72ohm
Unshielded
26MHz
-
-
390mA
± 10%
-
33P7472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.118
50+
$0.106
100+
$0.094
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
82nH
MLF Series
-
0.15ohm
Shielded
450MHz
-
-
300mA
± 20%
-
35M1389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.454
25+
$0.428
50+
$0.402
100+
$0.376
Min: 5 / Mult: 5
5.6nH
3650 Series
-
0.083ohm
Unshielded
4.8GHz
-
-
760mA
± 5%
-
06W0850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
5.6nH
MCFT Series
-
0.85ohm
Shielded
6GHz
-
-
280mA
± 0.1nH
-
04R7508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.065
10+
$0.065
25+
$0.065
50+
$0.060
100+
$0.060
More Pricing...
Min: 1 / Mult: 1
1mH
CB Series
-
24ohm
Unshielded
2.4MHz
-
-
75mA
± 10%
-
74T0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.487
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
1mH
WE-RFI Series
-
2.13ohm
Unshielded
200MHz
-
-
180mA
± 5%
-
35R0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
9.1nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
540mA
± 2%
-
42M2095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
33nH
LQG15HN_02 Series
-
0.67ohm
Unshielded
1.5GHz
-
-
200mA
± 5%
-
33P8697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.654
10+
$0.538
25+
$0.508
50+
$0.478
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
4.7µH
VLCF Series
-
0.122ohm
Shielded
-
-
-
2.09A
± 30%
-
24W4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
Min: 5 / Mult: 5
1mH
CVH252009 Series
-
0.055ohm
Shielded
60MHz
-
-
1.6A
± 20%
-
39T4621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.213
50+
$0.202
100+
$0.190
Min: 10 / Mult: 10
20nH
L-07W Series
-
0.25ohm
Unshielded
3GHz
-
-
420mA
± 5%
-
39T4638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
25+
$0.201
50+
$0.196
100+
$0.189
Min: 10 / Mult: 10
9nH
L-07W Series
-
0.104ohm
Unshielded
4.2GHz
-
-
680mA
± 5%
-
34R6022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.375
25+
$0.364
50+
$0.352
100+
$0.327
More Pricing...
Min: 5 / Mult: 5
4.7µH
WE-KI Series
-
0.08ohm
Unshielded
5.8GHz
-
-
700mA
± 5%
-
35M1412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.408
25+
$0.389
50+
$0.369
100+
$0.357
Min: 5 / Mult: 5
10nH
3650 Series
-
0.13ohm
Unshielded
4.8GHz
-
-
700mA
± 5%
-
34R6073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.472
25+
$0.457
50+
$0.440
100+
$0.409
Min: 5 / Mult: 5
8.2nH
WE-KI Series
-
0.104ohm
Unshielded
4.4GHz
-
-
680mA
± 5%
-
97K3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
15µH
LQW18AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
600mA
± 2%
-
35M1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.545
25+
$0.521
50+
$0.493
100+
$0.478
Min: 5 / Mult: 5
47nH
3650 Series
-
0.83ohm
Unshielded
2.1GHz
-
-
150mA
± 5%
-
39T4624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.160
50+
$0.146
100+
$0.134
Min: 10 / Mult: 10
27nH
L-07W Series
-
0.298ohm
Unshielded
2.5GHz
-
-
400mA
± 5%
-
12P7298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.897
25+
$0.855
50+
$0.814
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
68µH
B82473A1 Series
-
0.28ohm
Unshielded
-
-
-
850mA
± 10%
-
33P7450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.123
50+
$0.113
100+
$0.104
Min: 10 / Mult: 10
560nH
MLF Series
-
1.05ohm
Shielded
170MHz
-
-
100mA
± 10%
-
34R6035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.414
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
20nH
WE-KI Series
-
0.12ohm
Unshielded
3.1GHz
-
-
700mA
± 5%
-
34R6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.305
25+
$0.289
50+
$0.277
100+
$0.263
More Pricing...
Min: 5 / Mult: 5
22nH
WE-KI Series
-
0.22ohm
Unshielded
3GHz
-
-
700mA
± 5%
-
676-700 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK