Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82473A1683K000
Newark Part No.12P7298
Product RangeB82473A1 Series
Technical Datasheet
Packaging Options
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.826 |
| 25+ | $0.786 |
| 50+ | $0.745 |
| 100+ | $0.705 |
| 250+ | $0.696 |
| 500+ | $0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82473A1683K000
Newark Part No.12P7298
Product RangeB82473A1 Series
Technical Datasheet
Inductance68µH
DC Resistance Max0.28ohm
Self Resonant Frequency-
DC Current Rating850mA
Inductor Case Style8.3mm x 7.5mm x 5.5mm
Product RangeB82473A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8.3mm
Product Width7.5mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
-
Inductor Case Style
8.3mm x 7.5mm x 5.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.28ohm
DC Current Rating
850mA
Product Range
B82473A1 Series
Inductor Construction
Unshielded
Product Length
8.3mm
Product Height
5.5mm
Technical Docs (3)
Alternatives for B82473A1683K000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability