RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31Y3254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.147
50+
$0.139
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
1.2µH
NLV25-EF Series
-
1.2ohm
Unshielded
230MHz
-
-
230mA
± 5%
-
45Y9839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.678
10+
$0.630
25+
$0.614
50+
$0.597
100+
$0.572
More Pricing...
Min: 1 / Mult: 1
47µH
WE-GF Series
-
7ohm
Unshielded
15MHz
-
-
60mA
± 10%
-
46Y7696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.498
25+
$0.438
50+
$0.427
100+
$0.414
More Pricing...
Min: 5 / Mult: 5
4.7µH
B82144B2 LBC+ Series
-
0.08ohm
-
70MHz
-
-
3.05A
± 10%
-
55X3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
25+
$0.186
50+
$0.179
100+
$0.174
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
10nH
WE-MK Series
-
0.4ohm
Unshielded
3.5GHz
-
-
500mA
± 5%
-
55X3924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.219
50+
$0.201
100+
$0.177
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
220nH
WE-MK Series
-
4ohm
Unshielded
450MHz
-
-
100mA
± 5%
-
10R8626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.108
50+
$0.095
Min: 10 / Mult: 10
47µH
MCFT Series
-
0.28ohm
Shielded
2GHz
-
-
600mA
± 5%
-
35M1435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
5.6nH
3650 Series
-
0.17ohm
Unshielded
5.8GHz
-
-
700mA
± 5%
-
38K0022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.491
25+
$0.431
50+
$0.419
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
3.3µH
B82432T SIMID Series
-
0.19ohm
Unshielded
50MHz
-
-
900mA
± 10%
-
45Y5487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.096
50+
$0.090
100+
$0.083
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
6.2nH
LQW18AN_00 Series
-
0.082ohm
Unshielded
6GHz
-
-
750mA
± 0.5nH
-
45Y9842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.804
10+
$0.729
25+
$0.726
50+
$0.684
100+
$0.650
More Pricing...
Min: 1 / Mult: 1
100µH
WE-GF Series
-
11ohm
Unshielded
10MHz
-
-
40mA
± 10%
-
55X3901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.215
50+
$0.204
100+
$0.179
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
2.7nH
WE-MK Series
-
0.17ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
55X3936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
5.6nH
WE-MK Series
-
0.25ohm
Unshielded
5GHz
-
-
600mA
± 0.3nH
-
25M8340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.417
25+
$0.367
50+
$0.357
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
4.7µH
B82422H SIMID Series
-
0.25ohm
Unshielded
46MHz
-
-
700mA
± 10%
-
36X2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.519
25+
$0.486
50+
$0.454
100+
$0.425
More Pricing...
Min: 5 / Mult: 5
12.1nH
AS Series
4.4A
0.007ohm
-
4.3GHz
-
-
-
± 2%
-
49X9739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.259
10+
$0.232
25+
$0.219
50+
$0.206
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
4.7µH
MLP Series
-
0.11ohm
Shielded
-
-
-
1A
± 20%
-
52X6146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.179
25+
$0.171
50+
$0.163
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
68µH
NLFV25-EF Series
-
3.3ohm
Shielded
10MHz
-
-
50mA
± 10%
-
52X6149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.237
25+
$0.208
50+
$0.203
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
10nH
NLFV32-EF Series
-
0.2ohm
Shielded
30MHz
-
-
250mA
± 10%
-
45Y9877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.679
25+
$0.663
50+
$0.647
100+
$0.631
More Pricing...
Min: 1 / Mult: 1
1mH
WE-GF Series
-
50ohm
Unshielded
2.5MHz
-
-
30mA
± 10%
-
48W6325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.311
50+
$0.287
100+
$0.262
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
470nH
LQW18CN_00 Series
-
0.45ohm
Unshielded
555MHz
-
-
500mA
± 5%
-
52X6133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.192
25+
$0.182
50+
$0.170
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
1mH
NLFV25-EF Series
-
0.07ohm
Shielded
100MHz
-
-
455mA
± 20%
-
02M6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.638
10+
$0.468
25+
$0.430
50+
$0.391
100+
$0.374
Min: 1 / Mult: 1
2.2µH
3613C Series
-
0.7ohm
Shielded
55MHz
-
-
380mA
± 10%
-
67X4534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.174
25+
$0.164
50+
$0.155
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
3.3µH
NLCV25-EF Series
-
0.65ohm
Unshielded
-
-
-
340mA
± 20%
-
10R8564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
250+
$0.010
500+
$0.009
1000+
$0.008
5000+
$0.006
Min: 10 / Mult: 10
6.8nH
MCFT Series
-
0.32ohm
Shielded
3.9GHz
-
-
300mA
± 5%
-
45Y5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.087
100+
$0.081
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
24nH
LQW18AN_00 Series
-
0.21ohm
Unshielded
3.8GHz
-
-
500mA
± 5%
-
45Y9821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.630
25+
$0.585
50+
$0.540
100+
$0.495
More Pricing...
Min: 1 / Mult: 1
820nH
WE-GF Series
-
0.65ohm
Unshielded
140MHz
-
-
450mA
± 10%
-
1001-1025 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK