Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18AN24NJ00D
Newark Part No.45Y5485
Product RangeLQW18AN_00 Series
Technical Datasheet
418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.098 |
25+ | $0.093 |
50+ | $0.087 |
100+ | $0.081 |
250+ | $0.077 |
500+ | $0.072 |
1000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN24NJ00D
Newark Part No.45Y5485
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance24nH
DC Resistance Max0.21ohm
Self Resonant Frequency3.8GHz
DC Current Rating500mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
24nH
Self Resonant Frequency
3.8GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.21ohm
DC Current Rating
500mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability