RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15AC6633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
10+
$0.189
25+
$0.174
50+
$0.159
100+
$0.146
More Pricing...
Min: 5 / Mult: 5
10µH
NLCV32-EFRD Series
-
0.504ohm
-
30MHz
-
-
600mA
± 10%
-
49AC3932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
39nH
LQW15AN_00 Series
-
0.7ohm
Unshielded
3GHz
-
-
250mA
± 5%
-
45AC4422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.090
25+
$1.030
50+
$0.964
100+
$0.904
More Pricing...
Min: 5 / Mult: 5
100µH
B82462A4 Series
-
1.28ohm
Unshielded
-
-
-
350mA
± 10%
-
31AC6320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
10+
$0.523
25+
$0.460
50+
$0.445
100+
$0.429
More Pricing...
Min: 5 / Mult: 5
10µH
B82144B2 LBC+ Series
-
0.12ohm
-
22MHz
-
-
2.45A
± 10%
-
57AC0659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.088
50+
$0.083
100+
$0.080
Min: 10 / Mult: 10
4.7nH
CE201210 Series
-
0.2ohm
Unshielded
3.5GHz
-
-
300mA
± 5%
-
38AC0789

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.154
4000+
$0.150
8000+
$0.147
12000+
$0.145
Min: 2000 / Mult: 2000
47µH
CM322522 Series
-
7ohm
Unshielded
15MHz
-
-
60mA
± 10%
-
15AC6804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
470µH
NLV32-EF Series
-
40ohm
Unshielded
4MHz
-
-
25mA
± 5%
-
02AC3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.090
50+
$0.084
100+
$0.078
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
12nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
500mA
± 5%
-
49AC3930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
33nH
LQW15AN_00 Series
-
0.63ohm
Unshielded
3.2GHz
-
-
260mA
± 3%
-
15AC6631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.186
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
10µH
NLCV32-EFD Series
-
0.468ohm
-
30MHz
-
-
450mA
± 10%
-
31AC6346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.402
25+
$0.376
50+
$0.351
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
68µH
B82144F2 LBC+ Series
-
0.35ohm
-
6.1MHz
-
-
1.5A
± 5%
-
57AC7007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.102
50+
$0.096
100+
$0.089
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQP03HQ_02 Series
-
0.25ohm
Unshielded
7GHz
-
-
400mA
± 3%
-
49AC3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
68µH
LQW15AN_00 Series
-
1.96ohm
Unshielded
2.5GHz
-
-
140mA
± 5%
-
57AC2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.299
25+
$0.285
50+
$0.270
Min: 5 / Mult: 5
10µH
PM1210 Series
-
2.1ohm
Unshielded
30MHz
-
-
150mA
± 5%
-
75Y6379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.536
25+
$0.472
50+
$0.394
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
2.2µH
MLP Series
-
0.1375ohm
Shielded
-
-
-
1.2A
± 20%
-
31AC6295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
470µH
B78108E BC+ Series
-
0.027ohm
-
400MHz
-
-
5A
± 20%
-
15AC6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
56nH
NLV32-EF Series
-
0.33ohm
Unshielded
1.1GHz
-
-
450mA
± 5%
-
57AC1760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
Min: 5 / Mult: 5
680nH
CV201210 Series
-
0.8ohm
Shielded
105MHz
-
-
150mA
± 10%
-
15AC6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.164
25+
$0.154
50+
$0.150
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
47µH
NLV32-EFD Series
-
0.3ohm
Unshielded
1.2GHz
-
-
450mA
± 5%
-
15AC6644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
10+
$0.212
25+
$0.193
50+
$0.183
100+
$0.177
More Pricing...
Min: 5 / Mult: 5
3.3µH
NLCV32-EFRD Series
-
0.192ohm
-
54MHz
-
-
1A
± 20%
-
55Y0265

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.578
25+
$0.557
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
33nH
WE-GFH Series
-
3.64ohm
Unshielded
22MHz
-
-
320mA
± 10%
-
57AC6995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.095
50+
$0.085
100+
$0.076
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
1.4nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
12GHz
-
-
1.1A
± 0.1nH
-
57AC0654

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.048
8000+
$0.046
16000+
$0.046
24000+
$0.045
Min: 4000 / Mult: 4000
10µH
CE201210 Series
-
0.3ohm
Unshielded
2.1GHz
-
-
300mA
± 5%
-
15AC6776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.181
10+
$0.145
25+
$0.138
50+
$0.131
100+
$0.123
More Pricing...
Min: 5 / Mult: 5
2.2µH
NLV32-EF Series
-
1ohm
Unshielded
75MHz
-
-
320mA
± 5%
-
15AC6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.164
25+
$0.152
50+
$0.140
100+
$0.136
More Pricing...
Min: 5 / Mult: 5
22µH
NLCV32-EFD Series
-
1.001ohm
-
21MHz
-
-
300mA
± 10%
-
1301-1325 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK