Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2103K000
Newark Part No.31AC6320
Product RangeB82144B2 LBC+ Series
Technical Datasheet
1,046 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.681 |
10+ | $0.574 |
25+ | $0.511 |
50+ | $0.490 |
100+ | $0.469 |
250+ | $0.435 |
500+ | $0.397 |
1000+ | $0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2103K000
Newark Part No.31AC6320
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance10µH
DC Current Rating2.45A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency22MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
2.45A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.12ohm
Self Resonant Frequency
22MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate