Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-121K-RC
Newark Part No.17M3994
Product Range6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.556 |
| 500+ | $0.513 |
| 1000+ | $0.457 |
| 2500+ | $0.450 |
Price for:Each
Minimum: 300
Multiple: 100
$166.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-121K-RC
Newark Part No.17M3994
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance120µH
DC Current Rating1.25A
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.4MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
1.25A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
120µH
DC Resistance Max
0.32ohm
Self Resonant Frequency
3.4MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate