Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-681K-RC
Newark Part No.63K2902
Product Range6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.657 |
| 500+ | $0.541 |
| 1000+ | $0.509 |
| 2500+ | $0.479 |
Price for:Each
Minimum: 300
Multiple: 100
$197.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-681K-RC
Newark Part No.63K2902
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance680µH
DC Current Rating590mA
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.6MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
590mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
680µH
DC Resistance Max
1.6ohm
Self Resonant Frequency
1.6MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate