Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-471K-RC
Newark Part No.63K2898
Product Range6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.638 |
| 500+ | $0.544 |
| 1000+ | $0.511 |
| 2500+ | $0.493 |
Price for:Each
Minimum: 300
Multiple: 100
$191.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-471K-RC
Newark Part No.63K2898
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance470µH
DC Current Rating680mA
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.9MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
680mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
470µH
DC Resistance Max
1.1ohm
Self Resonant Frequency
1.9MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate