Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-223J-RC
Newark Part No.86K3281
Product RangeRL181S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $1.040 |
2500+ | $0.974 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL181S-223J-RC
Newark Part No.86K3281
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance22mH
DC Current Rating20mA
DC Resistance Max0.0195ohm
Inductance Tolerance± 5%
Self Resonant Frequency190kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL181S Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
22mH
DC Resistance Max
0.0195ohm
Self Resonant Frequency
190kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability