Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-390K-RC
Newark Part No.86K3389
Product RangeRL622 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.479 |
| 2500+ | $0.463 |
Price for:Each
Minimum: 1000
Multiple: 100
$479.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-390K-RC
Newark Part No.86K3389
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance39µH
DC Current Rating1.5A
DC Resistance Max100mohm
Inductance Tolerance± 10%
Self Resonant Frequency6.9MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RL622 series radial lead RF Choke with ferrite core and tin termination coating. It has enamelled copper wire winding. It is suitable for DC/DC converters, power supplies and output chokes.
- Formerly JW Miller® model
- Up to 10A current rating
- 1 to 100000µH Inductance range
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
RL622 Series
DC Current Rating
1.5A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
39µH
DC Resistance Max
100mohm
Self Resonant Frequency
6.9MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate