2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Radial Leaded High Frequency Inductors
                                                                                                  Print Page

                                                                                                  1539M06

                                                                                                  RF Choke, 1539 Series, 250 µH, 2.9 A, 0.173 ohm, ± 10%, 1.6 MHz

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 1539M06
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1539M06
                                                                                                  Newark Part No.24B7447
                                                                                                  Product Range1539 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  204 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$18.770
                                                                                                  5+$17.280
                                                                                                  10+$15.790
                                                                                                  25+$15.260
                                                                                                  50+$14.580
                                                                                                  100+$13.750
                                                                                                  250+$13.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.77
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1539M06
                                                                                                  Newark Part No.24B7447
                                                                                                  Product Range1539 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range1539 Series
                                                                                                  Inductance250µH
                                                                                                  DC Current Rating2.9A
                                                                                                  DC Resistance Max0.173ohm
                                                                                                  Inductance Tolerance± 10%
                                                                                                  Self Resonant Frequency1.6MHz
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  1539 Series

                                                                                                  DC Current Rating

                                                                                                  2.9A

                                                                                                  Inductance Tolerance

                                                                                                  ± 10%

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance

                                                                                                  250µH

                                                                                                  DC Resistance Max

                                                                                                  0.173ohm

                                                                                                  Self Resonant Frequency

                                                                                                  1.6MHz

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG