2.3ohm Thin Film Inductors:

2 Products Found
Find a huge range of 2.3ohm Thin Film Inductors at Newark Electronics Mexico. We stock a wide range of Thin Film Inductors, such as 0.35ohm, 0.25ohm, 0.2ohm & 0.1ohm Thin Film Inductors from the worlds top manufacturers including: Abracon & Murata
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14N4814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.074
Min: 10000 / Mult: 10000
6.8nH
2.3ohm
4GHz
110mA
0201 [0603 Metric]
0201 [0603 Metric]
ATFC-0201 Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
57AC6951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
Min: 10 / Mult: 10
15nH
2.3ohm
3GHz
140mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK