4GHz Thin Film Inductors:

12 Products Found
Find a huge range of 4GHz Thin Film Inductors at Newark Electronics Mexico. We stock a wide range of Thin Film Inductors, such as 6GHz, 9GHz, 8GHz & 10GHz Thin Film Inductors from the worlds top manufacturers including: Murata, Abracon & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.029
50+
$0.028
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.109
50+
$0.101
100+
$0.093
250+
$0.088
More Pricing...
Min: 10 / Mult: 10
12nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
76AH5534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.106
50+
$0.098
100+
$0.090
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
11nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
76AH5555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.032
50+
$0.031
100+
$0.029
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.6ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
76AH5554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
25+
$0.026
50+
$0.025
100+
$0.022
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
42AM5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.239
25+
$0.213
50+
$0.133
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
16nH
1.53ohm
4GHz
170mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
42AM5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.239
25+
$0.213
50+
$0.133
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
15nH
1.53ohm
4GHz
170mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
42AM5594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.239
25+
$0.213
50+
$0.133
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
12nH
0.82ohm
4GHz
230mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
42AM5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.239
25+
$0.213
50+
$0.133
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
13nH
0.99ohm
4GHz
210mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
42AM5593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.239
25+
$0.213
50+
$0.133
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
11nH
0.8ohm
4GHz
250mA
-
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
14N4814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.070
Min: 10000 / Mult: 10000
6.8nH
2.3ohm
4GHz
110mA
0201 [0603 Metric]
0201 [0603 Metric]
ATFC-0201 Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
75AJ2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
Min: 10 / Mult: 10
5.6nH
1.8ohm
4GHz
130mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-TCI Series
± 2%
Unshielded
-
0.6mm
0.3mm
0.23mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK