Wirewound Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.473 10+ $0.393 25+ $0.352 50+ $0.344 100+ $0.334 More Pricing... | Min: 5 / Mult: 5 | 1µH | 0.1ohm | 150MHz | 1.15A | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422H SIMID Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.145 25+ $0.137 50+ $0.130 100+ $0.121 250+ $0.114 More Pricing... | Min: 10 / Mult: 10 | 14nH | 0.111ohm | 5.2GHz | 1.15A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15AN_80 Series | ± 2% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
44AM7996 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.301 25+ $0.277 50+ $0.189 100+ $0.158 250+ $0.134 More Pricing... | Min: 10 / Mult: 10 | 51nH | 0.066ohm | 2.2GHz | 1.15A | 0603 [1608 Metric] | - | LQW18CN_L0 Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.6mm | ||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.080 20000+ $0.075 40000+ $0.072 60000+ $0.070 | Min: 10000 / Mult: 10000 | 15nH | 0.114ohm | 5.5GHz | 1.15A | 0402 [1005 Metric] | - | LQW15AN_8Z Series | ± 5% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.489 10+ $0.350 25+ $0.323 50+ $0.308 100+ $0.300 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 0.25ohm | - | 1.15A | - | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.117 6000+ $0.115 12000+ $0.110 | Min: 3000 / Mult: 3000 | 1µH | 150mohm | - | 1.15A | - | 1.6mm x 0.8mm x 1mm | MCOIL MB-H Series | ± 20% | Shielded | Metal | 1.6mm | 0.8mm | 1mm | |||||
39AM8789 RoHS | 10+ $0.333 25+ $0.293 50+ $0.246 100+ $0.207 250+ $0.176 More Pricing... | Min: 10 / Mult: 10 Min: 1 / Mult: 10 | 15nH | 0.114ohm | 5.5GHz | 1.15A | 0402 [1005 Metric] | - | LQW15AN_8Z Series | ± 5% | Unshielded | Non-Magnetic | 1mm | 0.6mm | 0.5mm |