Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82422H1102K000
Newark Part No.25M8332
Product RangeB82422H SIMID Series
Your Part Number
1,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.517 | $0.174 |
| 10+ | $0.432 | $0.174 |
| 25+ | $0.385 | $0.174 |
| 50+ | $0.375 | $0.174 |
| 100+ | $0.366 | $0.174 |
| 250+ | $0.342 | $0.174 |
| 1000+ | $0.309 | $0.174 |
| 2500+ | $0.283 | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1102K000
Newark Part No.25M8332
Product RangeB82422H SIMID Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.1ohm
Self Resonant Frequency150MHz
DC Current Rating1.15A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeB82422H SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
150MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
B82422H SIMID Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.1ohm
DC Current Rating
1.15A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
