Wirewound Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.248 25+ $0.198 50+ $0.183 | Min: 1 / Mult: 1 | 10µH | 2ohm | 45MHz | 220mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.084 25+ $0.084 50+ $0.084 | Min: 1 / Mult: 1 | 2.2µH | 400mohm | 400MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.084 25+ $0.084 | Min: 1 / Mult: 1 | 4.7µH | 1ohm | 150MHz | 310mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.185 | Min: 3000 / Mult: 3000 | 1µH | 0.23ohm | 700MHz | 650mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 | Min: 3000 / Mult: 3000 | 6.8µH | 1.64ohm | 100MHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.185 | Min: 3000 / Mult: 3000 | 15µH | 2.56ohm | 32MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.185 | Min: 3000 / Mult: 3000 | 1.5µH | 0.28ohm | 600MHz | 590mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 | Min: 3000 / Mult: 3000 | 3.3µH | 0.65ohm | 300MHz | 390mA | 0603 [1608 Metric] | 0603 [1608 Metric] | BR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.7mm |