0603HL Series Wirewound Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.630 25+ $1.560 50+ $1.480 100+ $1.410 More Pricing... | Min: 5 / Mult: 5 | 510nH | 1.2ohm | 340MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.620 25+ $1.550 50+ $1.470 100+ $1.400 More Pricing... | Min: 5 / Mult: 5 | 1.8µH | 5.3ohm | 180MHz | 140mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.630 25+ $1.560 50+ $1.480 100+ $1.410 More Pricing... | Min: 5 / Mult: 5 | 560nH | 1.35ohm | 330MHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.690 25+ $1.610 50+ $1.540 100+ $1.450 More Pricing... | Min: 5 / Mult: 5 | 680nH | 1.8ohm | 310MHz | 260mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.630 25+ $1.560 50+ $1.480 100+ $1.410 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 9.1ohm | 135MHz | 110mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.630 25+ $1.560 50+ $1.480 100+ $1.410 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 5.9ohm | 165MHz | 130mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm |