CW161009A Series Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ $0.129 6000+ $0.116 12000+ $0.113 | Min: 3000 / Mult: 3000 | 24nH | 0.14ohm | 2.65GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.108 6000+ $0.107 | Min: 3000 / Mult: 3000 | 30nH | 0.144ohm | 2.25GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.109 6000+ $0.108 12000+ $0.108 | Min: 3000 / Mult: 3000 | 56nH | 0.25ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||