Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6203

RoHS

Each
1+
$2.530
10+
$2.530
25+
$2.530
50+
$2.530
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
78AC6463

RoHS

Each
1+
$0.679
10+
$0.679
25+
$0.679
50+
$0.679
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
86K7090

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$4.510
25+
$4.350
50+
$3.700
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
74R9828

RoHS

Each
1+
$0.224
10+
$0.224
100+
$0.224
500+
$0.224
1000+
$0.224
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
110mohm
74R9840

RoHS

Each
1+
$0.157
10+
$0.157
100+
$0.157
500+
$0.157
1000+
$0.157
More Pricing...
Min: 1 / Mult: 1
MCAP Series
550µH
500mA
0.7ohm
78AC6196

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
78AC6350

RoHS

Each
1+
$0.601
10+
$0.601
25+
$0.601
50+
$0.601
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.869
25+
$0.869
50+
$0.869
100+
$0.869
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
130mohm
74R9846

RoHS

Each
1+
$0.438
10+
$0.438
100+
$0.438
500+
$0.438
1000+
$0.438
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
78AC6189

RoHS

Each
1+
$0.736
10+
$0.736
25+
$0.736
50+
$0.736
100+
$0.736
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
64AC9342

RoHS

Date/Lot Code

Each
1+
$0.772
10+
$0.772
25+
$0.772
50+
$0.772
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
70mohm
74R9841

RoHS

Each
1+
$2.060
10+
$1.850
100+
$1.480
500+
$1.230
1000+
$1.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
74R9836

RoHS

Each
1+
$0.090
10+
$0.090
100+
$0.090
500+
$0.090
1000+
$0.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
60mohm
78AC6460

RoHS

Each
1+
$0.653
10+
$0.653
25+
$0.653
50+
$0.653
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
78AC6193

RoHS

Each
1+
$0.865
10+
$0.865
25+
$0.865
50+
$0.865
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
86K6800

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
78AC6467

RoHS

Each
1+
$0.966
10+
$0.966
25+
$0.966
50+
$0.966
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
78AC6206

RoHS

Each
1+
$17.730
5+
$17.730
10+
$17.730
25+
$17.730
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
74R9845

RoHS

Each
1+
$0.412
10+
$0.412
100+
$0.412
500+
$0.412
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
70mohm
74R9843

RoHS

Each
1+
$0.403
10+
$0.403
100+
$0.403
500+
$0.403
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
63K3630

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.680
25+
$1.610
50+
$1.580
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
6mohm
78AC6334

RoHS

Each
1+
$1.480
10+
$1.480
25+
$1.480
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
78AC6210

RoHS

Each
1+
$0.541
10+
$0.541
25+
$0.541
50+
$0.541
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
78AC6480

RoHS

Each
1+
$0.314
10+
$0.314
25+
$0.314
50+
$0.314
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
78AC6329

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
126-150 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK