Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74R9846
Product RangeMCAP Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $2.260 |
| 100+ | $2.080 |
| 250+ | $1.910 |
| 500+ | $1.700 |
| 1000+ | $1.540 |
| 2500+ | $1.370 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74R9846
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance560µH
RMS Current (Irms)10A
DC Resistance Max0.077ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCAP115018077A-561LU
1 Product Found
Product Overview
The MCAP115018077A-561LU is a toroidal inductor. Toroidal inductors are mostly used at low frequencies where large inductances are required.
- Inductance value is 560µH
- ±15% tolerance
- Operating temperature range from -55°C to +130°C
- DC resistance is 77mohm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
10A
Inductance Tolerance
± 15%
Inductance
560µH
DC Resistance Max
0.077ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
