Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3645

RoHS

Each
100+
$1.390
500+
$1.320
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
± 15%
63K3745

RoHS

Each
100+
$2.440
500+
$2.390
1000+
$2.350
2500+
$2.300
Min: 150 / Mult: 50
2300 Series
180µH
4.8A
0.078ohm
± 15%
63K3680

RoHS

Each
100+
$2.720
500+
$2.320
1000+
$2.100
Min: 154 / Mult: 77
2200 Series
33µH
7.4A
0.02ohm
± 15%
78AC6477

RoHS

Each
1+
$26.500
5+
$24.180
10+
$21.850
25+
$21.740
50+
$21.620
More Pricing...
Min: 1 / Mult: 1
SHBC Series
311µH
15A
0.0201ohm
± 20%
78AC6208

RoHS

Each
1+
$46.920
5+
$42.850
10+
$38.780
25+
$38.050
50+
$37.310
More Pricing...
Min: 1 / Mult: 1
HHBC Series
65µH
30A
6200µohm
± 20%
80Y3275

RoHS

Each
1+
$1.110
10+
$0.706
100+
$0.598
500+
$0.440
1000+
$0.406
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
63K3781

RoHS

Each
100+
$4.090
500+
$3.760
1000+
$3.550
2500+
$3.340
Min: 320 / Mult: 160
5700 Series
125µH
2.75A
0.12ohm
± 15%
63K3758

RoHS

Each
100+
$2.560
500+
$2.500
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
150mohm
± 15%
86K6833

RoHS

Each
100+
$2.410
500+
$2.100
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
33µH
6.1A
0.031ohm
± 15%
86K6797

RoHS

Each
100+
$2.410
500+
$2.100
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
10µH
9.9A
0.012ohm
± 15%
86K6971

RoHS

Each
100+
$2.260
500+
$2.130
1000+
$2.010
2500+
$1.890
Min: 128 / Mult: 64
2200HT Series
39µH
8.1A
0.026ohm
± 15%
86K6844

RoHS

Each
100+
$2.560
500+
$2.320
1000+
$2.280
2500+
$2.240
Min: 308 / Mult: 154
2100HT Series
47µH
5.6A
0.036ohm
± 15%
78AC6472

RoHS

Each
1+
$11.190
10+
$9.590
25+
$8.220
50+
$7.240
100+
$7.140
More Pricing...
Min: 1 / Mult: 1
SHBC Series
97µH
12A
0.016ohm
± 20%
63K3658

RoHS

Each
100+
$1.630
500+
$1.470
1000+
$1.430
2500+
$1.390
Min: 308 / Mult: 154
2100 Series
470µH
1.6A
0.28ohm
± 15%
63K3648

RoHS

Each
100+
$1.660
500+
$1.440
1000+
$1.410
2500+
$1.380
Min: 308 / Mult: 154
2100 Series
180µH
2.6A
110mohm
± 15%
63K3741

RoHS

Each
100+
$2.530
500+
$2.210
1000+
$2.090
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
120µH
6.7A
0.04ohm
± 15%
37B9077

RoHS

Each
1+
$5.910
10+
$5.380
25+
$5.120
Min: 1 / Mult: 1
FIT Series
128µH
4A
0.0952ohm
± 10%
63K3666

RoHS

Date/Lot Code

Each
1+
$2.490
10+
$2.060
25+
$1.800
50+
$1.710
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
400mohm
± 15%
63K3749

RoHS

Each
100+
$2.500
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
270µH
5.5A
60mohm
± 15%
63K3780

RoHS

Each
100+
$3.680
500+
$3.480
Min: 320 / Mult: 160
5700 Series
25µH
5.5A
14mohm
± 15%
86K7069

RoHS

Each
100+
$3.710
500+
$3.430
1000+
$3.080
Min: 150 / Mult: 50
2300HT Series
10µH
23.3A
6mohm
± 15%
63K3688

RoHS

Each
100+
$2.470
Min: 154 / Mult: 77
2200 Series
68µH
4.9A
0.046ohm
± 15%
63K3633

RoHS

Each
100+
$1.680
500+
$1.530
Min: 308 / Mult: 154
2100 Series
18µH
7.4A
0.013ohm
± 15%
63K3702

RoHS

Each
100+
$2.290
500+
$2.170
1000+
$2.040
2500+
$1.920
Min: 128 / Mult: 64
2200 Series
330µH
3.3A
100mohm
± 15%
37B9058

RoHS

Each
1+
$4.470
Min: 1 / Mult: 1
FIT Series
70.05µH
9.7A
0.024ohm
± 10%
251-275 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK