Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2124-V-RCCopy
Newark Part No.63K3666
Product Range2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.560 |
| 25+ | $2.360 |
| 50+ | $2.210 |
| 100+ | $2.080 |
| 500+ | $1.940 |
| 1000+ | $1.880 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2124-V-RCCopy
Newark Part No.63K3666
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance1mH
RMS Current (Irms)1.3A
DC Resistance Max400mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2100 series high-current Toroid Inductor with low core loss. It is suitable for DC/DC converter and EMI filter applications.
- Low radiation
- High-current capacity
- Horizontal or vertical mount
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
1.3A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
400mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
