Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
37B9060

RoHS

Each
1+
$3.440
10+
$3.270
25+
$3.190
50+
$3.100
100+
$2.920
Min: 1 / Mult: 1
FIT Series
14.75µH
3.4A
0.0307ohm
± 10%
86K7110

RoHS

Each
100+
$3.600
500+
$3.390
1000+
$3.210
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
470µH
4.5A
0.14ohm
± 15%
63K3721

RoHS

Each
100+
$2.690
500+
$2.450
1000+
$2.370
2500+
$2.100
Min: 150 / Mult: 50
2300 Series
15µH
18A
0.006ohm
± 15%
42Y1356

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$3.920
25+
$3.600
50+
$3.100
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
± 15%
42Y1357

RoHS

Date/Lot Code

Each
1+
$3.910
10+
$3.260
25+
$3.030
50+
$2.850
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
2300 Series
56µH
10.2A
0.017ohm
± 15%
78AC6201

RoHS

Each
1+
$7.530
10+
$6.300
25+
$5.910
50+
$5.660
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
HHBC Series
54µH
12A
0.0115ohm
± 20%
78AC6345

RoHS

Each
1+
$56.530
5+
$51.010
10+
$45.500
25+
$44.470
50+
$43.430
More Pricing...
Min: 1 / Mult: 1
PHBC Series
311µH
15A
0.0201ohm
± 20%
78AC6479

RoHS

Each
1+
$22.360
5+
$20.060
10+
$17.760
25+
$17.370
50+
$16.970
More Pricing...
Min: 1 / Mult: 1
SHBC Series
174µH
20A
0.0118ohm
± 20%
78AC6466

RoHS

Each
1+
$6.560
10+
$5.540
25+
$5.340
50+
$5.140
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6476

RoHS

Each
1+
$28.290
5+
$26.020
10+
$23.740
25+
$21.480
50+
$21.040
More Pricing...
Min: 1 / Mult: 1
SHBC Series
104µH
20A
0.0104ohm
± 20%
78AC6339

RoHS

Each
1+
$16.790
10+
$13.320
25+
$13.310
50+
$12.100
100+
$11.720
More Pricing...
Min: 1 / Mult: 1
PHBC Series
54µH
12A
0.0115ohm
± 20%
78AC6202

RoHS

Each
1+
$8.340
10+
$7.060
25+
$6.620
50+
$6.350
Min: 1 / Mult: 1
HHBC Series
97µH
12A
0.016ohm
± 20%
78AC6344

RoHS

Each
1+
$28.880
5+
$27.430
10+
$25.970
25+
$24.520
50+
$23.970
More Pricing...
Min: 1 / Mult: 1
PHBC Series
104µH
20A
0.0104ohm
± 20%
78AC6468

RoHS

Each
1+
$6.380
10+
$5.230
25+
$5.010
50+
$4.790
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
SHBC Series
53.3µH
8A
0.0222ohm
± 20%
78AC6341

RoHS

Each
1+
$19.860
10+
$15.160
25+
$15.150
50+
$12.960
100+
$12.900
More Pricing...
Min: 1 / Mult: 1
PHBC Series
152µH
12A
0.0204ohm
± 20%
78AC6347

RoHS

Each
1+
$57.510
5+
$51.390
10+
$45.260
25+
$44.930
50+
$44.600
More Pricing...
Min: 1 / Mult: 1
PHBC Series
174µH
20A
0.0118ohm
± 20%
78AC6336

RoHS

Each
1+
$11.680
10+
$9.280
25+
$9.020
50+
$8.770
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
8A
0.0222ohm
± 20%
78AC6461

RoHS

Each
1+
$5.310
10+
$4.490
25+
$4.120
50+
$3.560
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
SHBC Series
107µH
3A
0.053ohm
± 20%
78AC6481

RoHS

Each
1+
$4.950
10+
$3.840
25+
$3.520
50+
$3.160
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
SHBC Series
43µH
2A
0.0541ohm
± 20%
92AH6800

RoHS

Date/Lot Code

Each
1+
$3.910
10+
$3.250
25+
$3.200
50+
$2.770
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
2300 Series
220µH
5.8A
0.054ohm
± 15%
28K2991

RoHS

Each
50+
$7.660
100+
$6.930
250+
$6.680
500+
$6.330
Min: 98 / Mult: 98
OCTA-PAC CTX 2 Series
50µH
4.9A
0.0326ohm
± 20%
28K2977

RoHS

Each
25+
$9.980
50+
$9.400
100+
$8.510
250+
$8.200
500+
$7.760
Min: 36 / Mult: 36
OCTA-PAC CTX 2 Series
251.1µH
4.2A
0.0833ohm
± 20%
27K6944

RoHS

Each
100+
$4.410
500+
$4.090
1000+
$3.710
2500+
$3.520
Min: 180 / Mult: 180
OCTA-PAC CTX 1 Series
100.4µH
2.5A
0.106ohm
± 20%
28K2951

RoHS

Each
10+
$34.190
25+
$31.450
50+
$29.360
100+
$28.870
250+
$28.230
Min: 21 / Mult: 21
OCTA-PAC CTX Series
19.24µH
31.5A
0.0034ohm
± 20%
96AC5921

RoHS

Each
100+
$1.830
500+
$1.650
1000+
$1.440
2500+
$1.290
Min: 360 / Mult: 1
-
-
-
-
-
351-375 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK