Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-471H-RC
Newark Part No.86K7110
Product Range2300HT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $3.620 |
500+ | $3.430 |
1000+ | $3.230 |
2500+ | $3.080 |
Price for:Each
Minimum: 144
Multiple: 36
$521.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-471H-RC
Newark Part No.86K7110
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance470µH
RMS Current (Irms)4.5A
DC Resistance Max0.14ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
4.5A
Inductance Tolerance
± 15%
Inductance
470µH
DC Resistance Max
0.14ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate