Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6189

RoHS

Each
1+
$0.736
10+
$0.736
25+
$0.736
50+
$0.736
100+
$0.736
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
± 20%
64AC9342

RoHS

Date/Lot Code

Each
1+
$0.772
10+
$0.772
25+
$0.772
50+
$0.772
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
70mohm
-
74R9836

RoHS

Each
1+
$0.090
10+
$0.090
100+
$0.090
500+
$0.090
1000+
$0.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
60mohm
± 20%
74R9841

RoHS

Each
1+
$2.060
10+
$1.850
100+
$1.480
500+
$1.230
1000+
$1.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
78AC6460

RoHS

Each
1+
$0.653
10+
$0.653
25+
$0.653
50+
$0.653
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6193

RoHS

Each
1+
$0.865
10+
$0.865
25+
$0.865
50+
$0.865
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
86K6800

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
78AC6467

RoHS

Each
1+
$0.966
10+
$0.966
25+
$0.966
50+
$0.966
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6206

RoHS

Each
1+
$17.730
5+
$17.730
10+
$17.730
25+
$17.730
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
± 20%
63K3630

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.680
25+
$1.610
50+
$1.580
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
6mohm
± 15%
74R9843

RoHS

Each
1+
$0.403
10+
$0.403
100+
$0.403
500+
$0.403
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
74R9845

RoHS

Each
1+
$0.412
10+
$0.412
100+
$0.412
500+
$0.412
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
70mohm
± 20%
78AC6329

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
78AC6480

RoHS

Each
1+
$0.314
10+
$0.314
25+
$0.314
50+
$0.314
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6212

RoHS

Each
1+
$0.637
10+
$0.637
25+
$0.637
50+
$0.637
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6334

RoHS

Each
1+
$1.480
10+
$1.480
25+
$1.480
50+
$1.480
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6210

RoHS

Each
1+
$0.541
10+
$0.541
25+
$0.541
50+
$0.541
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6192

RoHS

Each
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6197

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6465

RoHS

Each
1+
$0.759
10+
$0.759
25+
$0.759
50+
$0.759
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6207

RoHS

Each
1+
$11.150
5+
$11.150
10+
$11.150
25+
$11.150
50+
$11.150
More Pricing...
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
± 20%
78AC6348

RoHS

Each
1+
$0.508
10+
$0.508
25+
$0.508
50+
$0.508
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6200

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6191

RoHS

Each
1+
$1.910
10+
$1.910
25+
$1.910
50+
$1.910
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
± 20%
78AC6335

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
126-150 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK