Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH2687

RoHS

Date/Lot Code

Each
1+
$5.990
10+
$5.770
25+
$5.560
50+
$5.350
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
630µH
3.1A
0.175ohm
± 20%
12N4106

RoHS

Each
50+
$1.980
100+
$1.920
250+
$1.870
500+
$1.820
1000+
$1.780
Min: 60 / Mult: 60
3200 Series
100µH
1.4A
0.077ohm
± 15%
12N4128

RoHS

Each
25+
$2.210
50+
$2.090
100+
$2.030
250+
$1.990
500+
$1.940
More Pricing...
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
± 15%
86K6824

RoHS

Each
100+
$2.390
500+
$2.070
Min: 308 / Mult: 154
2100HT Series
220µH
3A
130mohm
± 15%
86K6938

RoHS

Each
100+
$2.260
500+
$2.150
1000+
$1.890
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
± 15%
63K3732

RoHS

Each
100+
$2.370
500+
$2.340
1000+
$2.220
Min: 180 / Mult: 36
2300 Series
47µH
10.7A
0.016ohm
± 15%
86K7037

RoHS

Each
500+
$2.860
1000+
$2.490
Min: 648 / Mult: 108
2200LL Series
39µH
10.8A
11mohm
± 15%
63K3806

RoHS

Each
100+
$3.400
500+
$3.090
1000+
$2.870
Min: 200 / Mult: 200
5700 Series
50µH
2.5A
60mohm
± 15%
12T2761

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
$4.600
10+
$3.970
25+
$3.720
50+
$3.500
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
2200 Series
680µH
2.1A
0.23ohm
± 15%
86K7017

RoHS

Each
1+
$3.150
Min: 648 / Mult: 108
2200LL Series
18µH
13.1A
0.007ohm
± 15%
63K3698

RoHS

Each
100+
$2.160
500+
$2.030
1000+
$1.920
2500+
$1.810
Min: 128 / Mult: 64
2200 Series
220µH
3.6A
0.083ohm
± 15%
04P2054

RoHS

Each
1+
$2.340
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
± 15%
04P2050

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
± 15%
04P2059

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
150µH
4.9A
0.052ohm
± 15%
04P2060

RoHS

Each
500+
$2.550
1000+
$2.470
Min: 540 / Mult: 108
2200LL Series
22µH
12.6A
8mohm
± 15%
63K3716

RoHS

Each
100+
$2.450
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
10µH
20A
5mohm
± 15%
04P2063

RoHS

Each
500+
$2.720
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
± 15%
63K3641

RoHS

Each
100+
$1.670
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
± 15%
63K3689

RoHS

Each
100+
$1.860
500+
$1.740
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
± 15%
74R9829

RoHS

Each
1+
$2.690
10+
$2.410
100+
$1.930
500+
$1.610
1000+
$1.420
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
170mohm
± 20%
86K6823

RoHS

Each
100+
$2.560
500+
$2.320
1000+
$2.240
2500+
$2.200
Min: 200 / Mult: 100
2100HT Series
220µH
3A
130mohm
± 15%
78AC6478

RoHS

Each
1+
$25.200
10+
$20.610
25+
$20.280
50+
$19.950
100+
$19.120
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
6200µohm
± 20%
04P2048

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
220µH
3.5A
0.053ohm
± 15%
86K6893

RoHS

Each
500+
$2.040
1000+
$1.930
2500+
$1.830
Min: 864 / Mult: 144
2100LL Series
27µH
7.3A
0.012ohm
± 15%
04P2049

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
33µH
6.9A
14mohm
± 15%
176-200 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK