15µH Through Hole Toroidal Inductors:

9 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1890

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.250
25+
$2.210
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
± 20%
74R9843

RoHS

Each
1+
$0.403
10+
$0.403
100+
$0.403
500+
$0.403
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
63K3632

RoHS

Each
100+
$1.690
500+
$1.550
1000+
$1.500
2500+
$1.440
Min: 308 / Mult: 154
2100 Series
15µH
7.7A
0.012ohm
± 15%
04P2045

RoHS

Each
500+
$2.040
1000+
$2.020
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
6mohm
± 15%
86K6809

RoHS

Each
100+
$2.350
500+
$2.070
1000+
$1.990
2500+
$1.920
Min: 200 / Mult: 100
2100HT Series
15µH
9.1A
14mohm
± 15%
63K3417

RoHS

Each
100+
$1.540
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
15µH
7.7A
0.012ohm
± 15%
63K3671

RoHS

Each
100+
$2.160
500+
$2.160
1000+
$2.150
2500+
$2.150
Min: 128 / Mult: 64
2200 Series
15µH
11.3A
8mohm
± 15%
63K3720

RoHS

Each
100+
$2.470
500+
$2.280
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
15µH
18A
6mohm
± 15%
63K3721

RoHS

Each
100+
$2.910
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
15µH
18A
6mohm
± 15%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK