Chip SMD Resistors:

12 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK0592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.210
25+
$1.060
50+
$0.907
100+
$0.799
Min: 1 / Mult: 1
10ohm
500mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power, Flame Proof
PCAN Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
Min: 1 / Mult: 1
2.5kohm
500mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power, Flame Proof
PCAN Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.410
25+
$1.410
50+
$1.300
Min: 1 / Mult: 1
50kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
Min: 1 / Mult: 1
49.9ohm
500mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power, Flame Proof
PCAN Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.050
25+
$2.880
50+
$2.690
100+
$2.520
Min: 1 / Mult: 1
500ohm
150mW
± 0.05%
0603 [1608 Metric]
Thin Film
Precision, Flame Proof
PLT Series
± 5ppm/°C
75V
1.626mm
0.813mm
-55°C
125°C
-
65AK0637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.670
25+
$1.570
50+
$1.470
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
1kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PTN Series
± 10ppm/°C
75V
1.626mm
0.81mm
-55°C
155°C
-
65AK0594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
Min: 1 / Mult: 1
100ohm
500mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power, Flame Proof
PCAN Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$1.900
25+
$1.900
50+
$1.760
Min: 1 / Mult: 1
5kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.180
25+
$1.060
50+
$0.942
Min: 1 / Mult: 1
25kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
65AK0589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
Min: 1 / Mult: 1
400ohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
PAT Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
AEC-Q200
65AK0590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.548
Min: 1 / Mult: 1
40kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
PAT Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
AEC-Q200
65AK0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.992
Min: 1 / Mult: 1
1kohm
150mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PTN Series
± 25ppm/°C
75V
1.626mm
0.81mm
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK