Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AC6109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.201
4000+
$0.201
8000+
$0.201
12000+
$0.201
Min: 2000 / Mult: 2000
10ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
61AC6110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.217
4000+
$0.217
8000+
$0.217
12000+
$0.217
Min: 2000 / Mult: 2000
100ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
84AH8520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.732
25+
$0.670
50+
$0.606
100+
$0.544
More Pricing...
Min: 5 / Mult: 5
1ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
65AC3570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.076
10+
$0.076
25+
$0.076
50+
$0.076
100+
$0.076
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
49.9ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
51AK2056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.708
25+
$0.680
50+
$0.652
100+
$0.609
250+
$0.576
Min: 10 / Mult: 10
5.1ohm
2W
± 1%
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
3.2V
3.2mm
6.3mm
-55°C
155°C
-
51AK2053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.806
25+
$0.773
50+
$0.739
100+
$0.688
250+
$0.650
Min: 10 / Mult: 10
270ohm
2W
± 1%
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
23.2V
3.2mm
6.3mm
-55°C
155°C
-
65AC3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.168
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
61AC6111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.096
4000+
$0.096
Min: 2000 / Mult: 2000
49.9ohm
2W
± 1%
1225 [3264 Metric]
Thick Film
General Purpose
RCL e3 Series
± 100ppm/K
200V
3.2mm
6.3mm
-55°C
155°C
AEC-Q200
51AK2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.708
25+
$0.680
50+
$0.652
100+
$0.609
250+
$0.576
Min: 10 / Mult: 10
10ohm
2W
± 1%
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
4.5V
3.2mm
6.3mm
-55°C
155°C
-
51AK2055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.806
25+
$0.773
50+
$0.739
100+
$0.688
250+
$0.650
Min: 10 / Mult: 10
2.2ohm
2W
± 1%
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
2.1V
3.2mm
6.3mm
-55°C
155°C
-
51AK2054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
Min: 10 / Mult: 10
430ohm
2W
± 5%
1225 Wide
Thick Film
Current Sense
WRIS-KWKB Series
± 200ppm/°C
29.3V
3.2mm
6.3mm
-55°C
155°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK