Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020163018
Newark Part No.51AK2057
Product RangeWRIS-KWKB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
10+ | $0.708 |
25+ | $0.680 |
50+ | $0.652 |
100+ | $0.609 |
250+ | $0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020163018
Newark Part No.51AK2057
Product RangeWRIS-KWKB Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1225 Wide
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeWRIS-KWKB Series
Temperature Coefficient± 200ppm/°C
Voltage Rating4.5V
Product Length3.2mm
Product Width6.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
WRIS-KWKB Series
Voltage Rating
4.5V
Product Width
6.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1225 Wide
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability