Chip SMD Resistors:

94 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54M0797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.866
25+
$0.796
50+
$0.727
100+
$0.689
Min: 1 / Mult: 1
100kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
74AJ9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
2.2ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
75AJ0175

RoHS

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.928
25+
$0.833
50+
$0.774
100+
$0.739
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
13ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.020
25+
$0.948
50+
$0.897
100+
$0.830
Min: 1 / Mult: 1
2ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
75AJ0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.020
25+
$0.870
50+
$0.780
100+
$0.721
Min: 1 / Mult: 1
12ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
94M9537

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.060
25+
$0.900
50+
$0.846
100+
$0.767
Min: 1 / Mult: 1
4.7ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
54M0806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.858
25+
$0.771
50+
$0.717
100+
$0.684
Min: 1 / Mult: 1
22kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
71T9850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.393
10+
$0.393
25+
$0.393
50+
$0.393
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.928
25+
$0.833
50+
$0.774
100+
$0.739
Min: 1 / Mult: 1
24kohm
5W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.797
25+
$0.755
50+
$0.714
100+
$0.683
Min: 1 / Mult: 1
11kohm
5W
± 5%
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.090
25+
$0.983
50+
$0.904
100+
$0.791
Min: 1 / Mult: 1
62ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.020
25+
$0.870
50+
$0.780
100+
$0.703
Min: 1 / Mult: 1
240ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.120
25+
$0.984
50+
$0.901
100+
$0.830
Min: 1 / Mult: 1
2.4ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.110
25+
$0.954
50+
$0.863
100+
$0.785
Min: 1 / Mult: 1
0.3ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.240
25+
$1.100
50+
$1.070
100+
$1.030
Min: 1 / Mult: 1
20ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.110
25+
$0.954
50+
$0.863
100+
$0.785
Min: 1 / Mult: 1
0.36ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$0.986
25+
$0.897
50+
$0.835
100+
$0.763
Min: 1 / Mult: 1
5.1ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.110
25+
$0.954
50+
$0.863
100+
$0.785
Min: 1 / Mult: 1
0.51ohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
95W8617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.090
25+
$0.982
50+
$0.903
100+
$0.790
Min: 1 / Mult: 1
24kohm
5W
± 5%
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
61AC8294

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$0.997
25+
$0.956
50+
$0.916
100+
$0.875
Min: 1 / Mult: 1
470kohm
3W
± 5%
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
01AH1711

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.210
25+
$1.070
50+
$0.973
100+
$0.896
Min: 1 / Mult: 1
300ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
01AH0652

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.060
25+
$0.977
50+
$0.902
100+
$0.863
Min: 1 / Mult: 1
3.3kohm
5W
± 5%
5328 [13573 Metric]
Metal Film
High Power
SM Series
± 100ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
01AH1560

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
01AH0651

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.090
25+
$0.940
50+
$0.851
100+
$0.773
Min: 1 / Mult: 1
1.5ohm
5W
± 5%
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK