Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW5240RJT
Newark Part No.95W8618
Product RangeSM Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.110 |
| 25+ | $0.871 |
| 50+ | $0.832 |
| 100+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW5240RJT
Newark Part No.95W8618
Product RangeSM Series
Technical Datasheet
Resistance240ohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
240ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability