0
0 Items$0.00

240ohm Chip SMD Resistors :

259 Products Found
Find a huge range of 240ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43T5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
25+$0.145
100+$0.129
250+$0.079
500+$0.065
More Pricing...
240ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72M6765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.018
250+$0.014
500+$0.012
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
27W3932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.032
30+$0.027
50+$0.022
100+$0.019
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59M6791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.017
250+$0.012
500+$0.010
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
04P0341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.048
25+$0.024
100+$0.016
250+$0.012
500+$0.008
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
08AH7516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.019
100+$0.012
250+$0.009
500+$0.008
More Pricing...
240ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W8782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.074
100+$0.071
1000+$0.063
5000+$0.050
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AH0133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.028
100+$0.024
250+$0.019
500+$0.016
More Pricing...
240ohm
31.25mW
01005 [0402 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
59M6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.027
100+$0.018
250+$0.015
500+$0.012
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43T5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
25+$0.244
100+$0.215
250+$0.132
500+$0.108
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
53K0048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.037
100+$0.026
250+$0.023
500+$0.022
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
72M6866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
15000+$0.022
25000+$0.018
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
59M6719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.020
100+$0.017
250+$0.012
500+$0.010
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W2126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.009
30000+$0.008
50000+$0.007
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.021
100+$0.020
250+$0.019
500+$0.018
More Pricing...
240ohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
51P0862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
25+$0.082
100+$0.072
250+$0.061
500+$0.054
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
58K4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.059
25+$0.029
100+$0.019
250+$0.014
500+$0.011
More Pricing...
240ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
79M6166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.055
100+$0.036
250+$0.025
500+$0.019
More Pricing...
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
01X1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.036
30000+$0.035
50000+$0.034
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y6327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
10+$0.080
100+$0.046
1000+$0.030
5000+$0.029
More Pricing...
240ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84W8404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.031
100+$0.028
250+$0.027
500+$0.026
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
44X3835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
10+$0.089
100+$0.081
1000+$0.067
5000+$0.059
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U01 Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
97AC1204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$1.310
100+$1.240
250+$1.170
500+$1.130
More Pricing...
240ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.527
100+$0.486
250+$0.402
500+$0.373
More Pricing...
240ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1-25 of 259 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK