47Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9524

RoHS

Each (Supplied on Cut Tape)
1+
$0.125
250+
$0.096
500+
$0.087
1000+
$0.079
5000+
$0.072
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
77AC3597

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Spool of 1000
5+
$1.340
10+
$1.280
20+
$1.160
30+
$1.120
50+
$1.090
Min: 5 / Mult: 5
47Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
Sulfur Resistant
GHVC Series
± 100ppm/°C
2kV
-
-
-
-
-
77AC3602

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Spool of 1000
1+
$2.630
10+
$2.170
25+
$2.010
50+
$1.850
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
47Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
GHVC Series
± 100ppm/°C
3kV
-
-
-
-
-
56AC6070

RoHS

Each (Supplied on Cut Tape)
1+
$0.090
250+
$0.070
500+
$0.063
1000+
$0.057
5000+
$0.051
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
52AC4844

RoHS

Each (Supplied on Cut Tape)
1+
$0.056
250+
$0.042
500+
$0.039
1000+
$0.036
5000+
$0.032
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2628

RoHS

Each (Supplied on Cut Tape)
1+
$0.049
250+
$0.038
500+
$0.033
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
Min: 500 / Mult: 10
47Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9830

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
8000+
$0.143
20000+
$0.126
40000+
$0.104
Min: 4000 / Mult: 4000
47Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1059

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.074
10000+
$0.065
25000+
$0.057
50000+
$0.047
Min: 5000 / Mult: 5000
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
13AJ4617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.100
25+
$1.050
50+
$0.999
100+
$0.949
250+
$0.944
More Pricing...
Min: 10 / Mult: 10
47Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51AK0998

RoHS

Each (Supplied on Cut Tape)
1+
$0.319
250+
$0.244
500+
$0.221
1000+
$0.200
5000+
$0.183
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
51AK0842

RoHS

Each (Supplied on Cut Tape)
1+
$0.292
250+
$0.224
500+
$0.201
1000+
$0.183
5000+
$0.167
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
49AK3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
25+
$0.032
Min: 1 / Mult: 1
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
84R1471
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.192
Min: 5000 / Mult: 5000
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0752

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.054
10000+
$0.047
25000+
$0.041
50000+
$0.034
Min: 5000 / Mult: 5000
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0138

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
Min: 10000 / Mult: 10000
47Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1373

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.177
8000+
$0.156
20000+
$0.138
40000+
$0.113
Min: 4000 / Mult: 4000
47Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0445

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.025
25000+
$0.023
50000+
$0.019
Min: 5000 / Mult: 5000
47Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
84AH5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.141
50+
$0.123
100+
$0.106
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
HV73 Series
± 200ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK