Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2010-47MFT1
Newark Part No.77AC3597
Product RangeGHVC Series
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5+ | $1.310 |
10+ | $1.250 |
20+ | $1.130 |
30+ | $1.090 |
50+ | $1.050 |
Price for:Spool of 1000
Minimum: 5
Multiple: 5
$6.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2010-47MFT1
Newark Part No.77AC3597
Product RangeGHVC Series
Technical Datasheet
Resistance47Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeGHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Technical Specifications
Resistance
47Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
GHVC Series
Voltage Rating
2kV
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability