5kohm Chip SMD Resistors:

28 Products Found
Find a huge range of 5kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, VPG Foil Resistors, Yageo & Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7859

RoHS

Each
1+
$19.610
10+
$15.770
25+
$14.750
50+
$13.990
100+
$12.010
5kohm
100mW
SMD
± 0.05%
Metal Foil
Precision
MPP Series
± 0.2ppm/°C
50V
3.2mm
2.5mm
-65°C
175°C
-
69AH5668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.610
5kohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$45.470
10+
$42.950
25+
$39.970
50+
$37.530
100+
$34.860
More Pricing...
5kohm
750mW
2512 [6432 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
54AH7788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
25+
$0.128
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.006
100+
$0.005
250+
$0.005
500+
$0.004
More Pricing...
5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK4350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
25+
$0.107
50+
$0.100
100+
$0.090
5kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
34AK1280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
5kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CRT-AS Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
48AK4109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.264
50+
$0.260
100+
$0.256
250+
$0.240
More Pricing...
5kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
02AM9660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.260
10+
$20.550
25+
$19.340
50+
$18.900
100+
$18.530
More Pricing...
5kohm
200mW
0805 [2012 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
75AK9682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.107
50+
$0.074
100+
$0.057
250+
$0.045
More Pricing...
5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65AK0634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.850
5kohm
400mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
65AK0632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.827
25+
$0.771
50+
$0.718
100+
$0.668
More Pricing...
5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
100V
2.032mm
1.27mm
-55°C
155°C
-
65AK0630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.080
5kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.626mm
0.813mm
-55°C
155°C
-
02AM9654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.700
10+
$20.910
25+
$20.410
50+
$19.550
100+
$19.540
More Pricing...
5kohm
125mW
0603 [1608 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
-
02AM9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.260
10+
$20.540
25+
$19.340
50+
$18.900
100+
$18.530
More Pricing...
5kohm
63mW
0402 [1005 Metric]
± 0.01%
Thin Film
High Precision
P2TC Series
± 2ppm/°C
50V
1mm
0.6mm
-55°C
155°C
-
23AC8978

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.510
2000+
$3.340
4000+
$3.100
8000+
$2.900
12000+
$2.780
More Pricing...
5kohm
250mW
0805 [2012 Metric]
± 0.05%
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
-
-
-
-
-
47AK1825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.560
10+
$15.370
25+
$14.330
50+
$13.340
100+
$12.310
More Pricing...
5kohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
83AK6090

RoHS

Date/Lot Code

Each
1+
$15.420
10+
$13.580
25+
$12.970
50+
$11.430
100+
$10.300
More Pricing...
5kohm
200mW
0805 [2012 Metric]
± 0.05%
Metal Foil
Precision
RWB Series
± 2ppm/°C
45V
2mm
1.25mm
-65°C
155°C
AEC-Q200
83AK6079

RoHS

Date/Lot Code

Each
1+
$14.770
10+
$14.110
25+
$13.240
50+
$11.830
100+
$11.160
More Pricing...
5kohm
100mW
0603 [1608 Metric]
± 0.05%
Metal Foil
Precision
RWA Series
± 5ppm/°C
22V
1.6mm
0.8mm
-65°C
155°C
AEC-Q200
49H8224
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
69AH5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.640
10+
$14.050
25+
$13.270
50+
$12.670
100+
$11.520
More Pricing...
5kohm
100mW
0603 [1608 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
98K0088

RoHS

Date/Lot Code

Each
1+
$32.580
5+
$31.570
10+
$30.640
25+
$29.470
50+
$28.600
More Pricing...
5kohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
65K2089

RoHS

Each
Pricing is unavailable. Please contact customer services.
5kohm
600mW
SMD
± 0.01%
Metal Foil
Precision
SMR3D Series
± 0.6ppm/°C
300V
7.29mm
4.32mm
-55°C
125°C
-
69AH5690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.970
10+
$23.180
25+
$21.610
50+
$20.120
100+
$18.560
More Pricing...
5kohm
300mW
1506 [3816 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
68AK9443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.132
5kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK