Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR3D5K0000TSB
Newark Part No.65K2089
Product RangeSMR3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSMR3D5K0000TSB
Newark Part No.65K2089
Product RangeSMR3D Series
Technical Datasheet
Resistance5kohm
Resistor Case / PackageSMD
Power Rating600mW
Product RangeSMR3D Series
Resistor TechnologyMetal Foil
Resistor TypePrecision
Resistance Tolerance± 0.01%
Temperature Coefficient± 0.6ppm/°C
Voltage Rating300V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5kohm
Power Rating
600mW
Resistor Technology
Metal Foil
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Product Width
4.32mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistor Case / Package
SMD
Product Range
SMR3D Series
Resistor Type
Precision
Temperature Coefficient
± 0.6ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
