1kohm Chip SMD Resistors:

69,721 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
33kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
68R2983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
25+
$0.047
100+
$0.030
250+
$0.028
500+
$0.024
More Pricing...
Min: 1 / Mult: 1
1kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
3.09kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
25+
$0.280
100+
$0.280
250+
$0.280
500+
$0.260
More Pricing...
Min: 1 / Mult: 1
10kohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
83R8285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$1.080
4000+
$1.060
Min: 1000 / Mult: 1000
50ohm
50mW
± 0.1%
0402 [1005 Metric]
Thin Film
-
Precision
FC Series
-
± 25ppm/°C
30V
1.02mm
-
0.5mm
-55°C
155°C
-
-
-
28K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
25+
$0.101
50+
$0.096
Min: 1 / Mult: 1
100ohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Ultra Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
86T3506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
25+
$0.002
50+
$0.002
Min: 1 / Mult: 1
10kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
28K0006

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
Min: 5000 / Mult: 5000
10kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
25+
$0.315
50+
$0.290
100+
$0.197
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
30kohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
86T3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
10+
$0.039
25+
$0.022
50+
$0.016
Min: 1 / Mult: 1
10kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
52K8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
22ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.013
50+
$0.011
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
27kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
67K8915

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
2.2kohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
65T8654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.024
100+
$0.021
1000+
$0.013
5000+
$0.007
More Pricing...
Min: 1 / Mult: 1
4.7kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
72M6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
56kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
73T6527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.027
100+
$0.015
1000+
$0.010
5000+
$0.008
Min: 1 / Mult: 1
49.9ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
27W3898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.022
50+
$0.020
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
16.5ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
08N2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.057
10+
$0.052
100+
$0.052
1000+
$0.049
5000+
$0.048
More Pricing...
Min: 1 / Mult: 1
3.3kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
73T6510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
31.6kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.080
25+
$0.074
50+
$0.069
100+
$0.068
250+
$0.068
Min: 1 / Mult: 1
1kohm
500mW
± 1%
1210 [3225 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
2.5mm
-55°C
125°C
AEC-Q200
-
-
98K7497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
1kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
64R5268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.028
100+
$0.016
1000+
$0.011
5000+
$0.008
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
64R5442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
10+
$0.016
100+
$0.016
Min: 1 / Mult: 1
15kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
72M6848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.016
Min: 5000 / Mult: 5000
1kohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 69721 items
of 2789 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK