Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.079 |
| 10+ | $0.055 |
| 25+ | $0.031 |
| 50+ | $0.021 |
Product Information
Product Overview
The MCMR06X1002FTL from Multicomp Pro is a MCMR06 series automotive grade general purpose anti-sulfuration chip resistor. This resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. Due to its rectangular shape and small tolerance, this surface mountable resistor is suitable for handling by automatic placement systems. Chip placement can be on ceramic substrates and printed circuit boards (PCBs). Electrical connection to the circuit is by individual soldering condition and the end terminations provide a reliable contact. It is used in electrical equipment, EDP, computer and telecom applications.
- 0603 (1608 metric) EIA size code
- Resistance is 10Kohm (E96/E24) with ±1% tolerance
- Maximum operating voltage (DC or RMS) is 75V and maximum dissipation at Tamb=70°C is 100mW
- Temperature coefficient is ±100ppm/°C
- High reliability and stability of ±1%
- Automotive grade AEC Q-200 qualified
- Sulfuration resistant, 55/155/56 climatic category (IEC 60068)
- 100% CCD inspection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
10kohm
100mW
Thick Film
MP MR Series
75V
0.85mm
155°C
No SVHC (25-Jun-2025)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Alternatives for MCMR06X1002FTL
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate