51Mohm Chip SMD Resistors:

70,139 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
75ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
3.09kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
47kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.019
100+
$0.019
250+
$0.019
500+
$0.019
More Pricing...
Min: 1 / Mult: 1
1kohm
200mW
± 1%
0402 [1005 Metric]
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
08N2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.057
10+
$0.052
100+
$0.052
1000+
$0.049
5000+
$0.048
More Pricing...
Min: 1 / Mult: 1
3.3kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Min: 1 / Mult: 1
27kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
64R5264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
18kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
64R5268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
10+
$0.028
100+
$0.016
1000+
$0.011
5000+
$0.008
Min: 1 / Mult: 1
2.2kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Min: 1 / Mult: 1
150kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
10+
$0.044
100+
$0.044
1000+
$0.040
Min: 1 / Mult: 1
20kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.014
50+
$0.011
100+
$0.008
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
1kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
39P9962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.064
100+
$0.061
1000+
$0.051
5000+
$0.045
More Pricing...
Min: 1 / Mult: 1
2kohm
100mW
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
02J2314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
2.2kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
General Purpose
CR Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
86T3507

RoHS

Each (Supplied on Cut Tape)
1+
$0.001
10+
$0.001
25+
$0.001
50+
$0.001
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65T8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.025
100+
$0.021
Min: 1 / Mult: 1
4.7kohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
72M6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
25+
$0.038
50+
$0.036
100+
$0.036
250+
$0.036
Min: 1 / Mult: 1
1kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
65T8250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
Min: 1 / Mult: 1
1kohm
100mW
± 5%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2GE Series
-
± 200ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73T6510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
1000+
$0.005
5000+
$0.005
More Pricing...
Min: 1 / Mult: 1
31.6kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73T6527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.027
100+
$0.016
1000+
$0.010
5000+
$0.008
Min: 1 / Mult: 1
49.9ohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
86T3506

RoHS

Each (Supplied on Cut Tape)
1+
$0.076
10+
$0.052
25+
$0.030
50+
$0.020
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
25+
$0.315
50+
$0.290
100+
$0.197
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
30kohm
63mW
± 0.1%
0603 [1608 Metric]
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
86T3980

RoHS

Each (Supplied on Cut Tape)
1+
$0.064
10+
$0.039
25+
$0.022
50+
$0.016
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
86T3982

RoHS

Each (Supplied on Cut Tape)
1+
$0.061
10+
$0.038
25+
$0.022
50+
$0.015
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
Sulfur Resistant
MCMR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
72M6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
56kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
05F1568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
25+
$0.074
50+
$0.062
100+
$0.048
250+
$0.047
More Pricing...
Min: 1 / Mult: 1
10kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 70139 items
of 2806 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK