Chip SMD Resistors:

16,401 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.341
100+
$0.318
250+
$0.296
500+
$0.275
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
83R8285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.090
2000+
$1.050
4000+
$1.010
6000+
$0.997
10000+
$0.986
Total:$1,090.00
Min: 1000 / Mult: 1000
50ohm
50mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
FC Series
-
± 25ppm/°C
30V
1.02mm
0.5mm
-55°C
155°C
-
-
28K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.104
50+
$0.099
Total:$0.18
Min: 1 / Mult: 1
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Ultra Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
25+
$0.325
50+
$0.298
100+
$0.203
250+
$0.168
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
30kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.025
100+
$0.022
250+
$0.022
500+
$0.021
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
10kohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
28K0782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
Total:$0.11
Min: 1 / Mult: 1
51kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
01P2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.217
100+
$0.130
1000+
$0.088
Total:$0.40
Min: 1 / Mult: 1
10kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MCTF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
27K5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.410
25+
$0.341
50+
$0.318
100+
$0.296
250+
$0.275
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
10kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
92T3136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
25+
$0.028
50+
$0.027
100+
$0.025
250+
$0.024
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
10kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
-
Sulfur Resistant
MCT Series
-
± 50ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
-
-
41P0365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.010
25+
$0.896
50+
$0.814
250+
$0.753
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
10kohm
62.5mW
0603 [1608 Metric]
± 0.01%
Thin Film
-
Precision
MCTF Series
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
28K0421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.025
50+
$0.024
100+
$0.022
250+
$0.022
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
15R2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
10+
$0.431
25+
$0.415
50+
$0.400
100+
$0.384
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
Total:$38.40
Min: 100 / Mult: 1
10kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
MCT Series
-
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28K0916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.031
50+
$0.029
100+
$0.027
250+
$0.027
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
1kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
54M8086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.051
10000+
$0.047
Total:$255.00
Min: 5000 / Mult: 5000
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
-
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
28K0739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
25+
$0.325
50+
$0.298
100+
$0.203
250+
$0.168
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
4.7kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K1042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.031
50+
$0.029
100+
$0.027
250+
$0.027
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
20kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
28K0543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
Total:$0.11
Min: 1 / Mult: 1
2kohm
62.5mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
25+
$0.348
50+
$0.319
100+
$0.217
250+
$0.180
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.388
25+
$0.325
50+
$0.298
100+
$0.203
250+
$0.168
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
1kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
18X9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.110
25+
$0.086
50+
$0.080
100+
$0.071
250+
$0.065
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
Total:$1.10
Min: 10 / Mult: 1
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
73M9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.115
10+
$0.034
25+
$0.033
50+
$0.032
100+
$0.031
Total:$0.12
Min: 1 / Mult: 1
Total:$15.50
Min: 500 / Mult: 1
10kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
96Y9789

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.160
Total:$1,600.00
Min: 10000 / Mult: 10000
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Voltage, Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
70AC2647

RoHS

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.092
50+
$0.086
100+
$0.076
250+
$0.070
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
10kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
70AC2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.117
25+
$0.092
50+
$0.086
Total:$0.12
Min: 1 / Mult: 1
Total:$1.17
Min: 10 / Mult: 1
1kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
RG Series
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
79AC0411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.434
10+
$0.234
100+
$0.138
1000+
$0.092
Total:$0.43
Min: 1 / Mult: 1
1kohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
-
-
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 16401 items
of 657 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK