Print Page
3,228 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-513-D
Newark Part No.28K0782
Product RangeRR Series
Technical Datasheet
Resistance51kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RR0816P-513-D is a RR series metal thin film chip resistor. This precision chip resistor is excellent in resistance tolerance, TCR, frequency performance, noise characteristics, and linearity. Application includes consumer electronics that requires precision resistors, all purpose resistors in any area of electronics.
- 51kohm resistance, 63mW power rating, ±0.5% resistance tolerance
- Temperature coefficient is ±25ppm/°C
- 1.6mm product length, 0.85mm product width
- Operating temperature range from -55°C to 125°C
Technical Specifications
Resistance
51kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
