Chip SMD Resistors:

19 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AK5240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
1.2ohm
333mW
± 1%
0805 [2012 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
37AK5231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
25+
$0.048
100+
$0.048
250+
$0.048
Min: 1 / Mult: 1
1ohm
167mW
± 1%
0402 [1005 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
72AK4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
Min: 1 / Mult: 1
1.5ohm
333mW
± 1%
0805 [2012 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
37AK5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
25+
$0.078
100+
$0.078
250+
$0.078
Min: 1 / Mult: 1
4.7ohm
167mW
± 1%
0402 [1005 Metric]
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
43X3052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
Min: 1 / Mult: 1
0.036ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
100+
$0.037
500+
$0.037
Min: 1 / Mult: 1
0.024ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
10+
$0.037
Min: 1 / Mult: 1
0.022ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
100+
$0.036
500+
$0.036
Min: 1 / Mult: 1
0.033ohm
1W
± 5%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
81H3871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$5.740
100+
$5.570
250+
$5.150
500+
$4.990
Min: 50 / Mult: 50
100mohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
62K2969

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.4ohm
25W
± 1%
TO-252 (DPAK)
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
28K1497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10ohm
333.3mW
± 1%
0805 [2012 Metric]
Thin Film
High Power
RP Series
0 to +200ppm/°C
-
2.01mm
1.25mm
-40°C
125°C
-
43X3053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.201
Min: 5000 / Mult: 5000
0.043ohm
1W
± 1%
1206 Wide
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.193
Min: 5000 / Mult: 5000
0.39ohm
1W
± 5%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
Min: 5000 / Mult: 5000
0.91ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
Min: 5000 / Mult: 5000
0.43ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
Min: 5000 / Mult: 5000
0.3ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
Min: 5000 / Mult: 5000
0.62ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.209
Min: 5000 / Mult: 5000
0.075ohm
500mW
± 5%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.320
Min: 5000 / Mult: 5000
0.51ohm
1W
± 1%
0508 [1220 Metric]
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK