Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP725-0.10-1%
Newark Part No.81H3871
Product RangeMP725 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $5.740 |
100+ | $5.570 |
250+ | $5.150 |
500+ | $4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50
Multiple: 50
$287.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP725-0.10-1%
Newark Part No.81H3871
Product RangeMP725 Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP725 Series
Temperature Coefficient0 to +200ppm/°C
Voltage Rating200V
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
MP725 Series
Voltage Rating
200V
Product Width
8.13mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
0 to +200ppm/°C
Product Length
8.26mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate