0
0 Items$0.00

25W Chip SMD Resistors :

59 Products Found
Find a huge range of 25W Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Bourns, Caddock, VPG Foil Resistors & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
04K3528

RoHS

Date/Lot Code

Each
1+$7.470
25+$5.440
100+$5.040
250+$4.940
500+$4.840
More Pricing...
1kohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
22C7948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.270
25+$5.310
50+$5.100
100+$4.940
250+$4.840
More Pricing...
50ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
04K3530

RoHS

Date/Lot Code

Each
1+$7.270
25+$5.310
100+$4.940
250+$4.840
500+$4.740
More Pricing...
200ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
06X6668

RoHS

Each
1+$5.550
25+$3.600
100+$2.990
250+$2.500
500+$2.480
More Pricing...
20ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
76R7225

RoHS

Each
1+$6.290
10+$4.400
25+$3.890
50+$3.560
100+$3.290
More Pricing...
50ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6692

RoHS

Each
1+$5.090
25+$3.100
100+$2.590
250+$2.350
500+$2.180
More Pricing...
75ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6688

RoHS

Each
1+$5.120
25+$3.130
100+$2.630
250+$2.380
500+$2.220
More Pricing...
50ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6684

RoHS

Each
1+$5.100
25+$3.110
100+$2.600
250+$2.540
500+$2.480
More Pricing...
5ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
90R9850

RoHS

Date/Lot Code

Each
1+$5.370
10+$3.710
25+$3.330
50+$3.050
100+$2.810
More Pricing...
2.5ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
53W9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.560
25+$3.060
100+$2.950
250+$2.830
500+$2.760
More Pricing...
75ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
53W9828

RoHS

Date/Lot Code

Each
1+$5.990
10+$4.190
25+$3.390
50+$3.220
100+$3.040
More Pricing...
5ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6677

RoHS

Each
1+$5.310
10+$3.710
25+$3.280
50+$2.760
100+$2.560
More Pricing...
33ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
52X6167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.930
25+$6.650
50+$6.280
100+$5.990
250+$5.440
More Pricing...
10ohm
25W
TO-126
± 1%
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
34AK1610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.590
25+$3.730
100+$3.450
250+$3.130
500+$2.940
More Pricing...
1kohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.590
25+$3.730
100+$3.450
250+$3.130
500+$2.920
More Pricing...
100ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.860
25+$3.270
100+$3.140
250+$3.020
500+$2.940
More Pricing...
200ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
34AK1611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.590
25+$3.730
100+$3.450
250+$3.130
500+$2.940
More Pricing...
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
51AM1392

RoHS

Each
1+$6.410
10+$4.370
25+$3.810
50+$3.460
100+$3.170
More Pricing...
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
51AM1393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.240
25+$3.370
100+$3.090
250+$2.770
500+$2.720
More Pricing...
2ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
-
8.13mm
8.22mm
-55°C
155°C
AEC-Q200
06X6691

RoHS

Each
1+$4.860
25+$3.190
100+$2.680
250+$2.550
500+$2.260
More Pricing...
75ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.22mm
8.13mm
-55°C
155°C
AEC-Q200
52X6173

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$20.830
10+$19.310
25+$17.980
50+$16.700
100+$15.380
More Pricing...
50ohm
25W
TO-126
± 1%
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
06X6670

RoHS

Each
1+$6.160
10+$3.820
25+$3.570
50+$3.320
100+$3.200
More Pricing...
27ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6652

RoHS

Each
1+$5.070
10+$4.520
25+$4.230
50+$3.910
100+$3.520
More Pricing...
10ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
42Y0297

RoHS

Each
1+$5.410
10+$4.170
25+$3.880
50+$3.700
100+$3.580
More Pricing...
220ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
DTO25 Series
± 150ppm/°C
200V
8.2mm
7.3mm
-55°C
150°C
AEC-Q200
06X6662

RoHS

Each
1+$6.060
10+$4.430
25+$3.920
50+$3.410
100+$3.100
More Pricing...
2ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK