Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-2R50F
Newark Part No.90R9850
Product RangePWR163 Series
Technical Datasheet
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.850 |
10+ | $2.610 |
25+ | $2.610 |
50+ | $2.420 |
100+ | $2.410 |
500+ | $2.410 |
1000+ | $2.100 |
2500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR163S-25-2R50F
Newark Part No.90R9850
Product RangePWR163 Series
Technical Datasheet
Resistance2.5ohm
Resistor Case / PackageTO-252 (DPAK)
Power Rating25W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR163 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length8.13mm
Product Width7.24mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.5ohm
Power Rating
25W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
7.24mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
TO-252 (DPAK)
Resistor Technology
Thick Film
Product Range
PWR163 Series
Temperature Coefficient
± 100ppm/°C
Product Length
8.13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability